Molex 75310-0001 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 75310 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 75310-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.