Molex 75319-2015 technical specifications.
| Package/Case | LGA |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 800mA |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 775 |
| Number of Contacts | 771 |
| Number of Positions | 775 |
| Number of Rows | 29 |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 1.09mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75319 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75319-2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
