Molex 75331-0444 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| ELV | Compliant |
| Material | Thermoplastic |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Series | 75331 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75331-0444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.