Molex 75341-6666 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 1134 |
| Packaging | Rail/Tube |
| Series | 75341 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75341-6666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.