Molex 75370-0027 technical specifications.
| Body Orientation | N/A |
| Dimension | N/A |
| Manufacturer | Molex / Waldom |
| Family | 75370 |
| Maximum Contact Resistance | N/A |
| Gender | N/A |
| Part No | 75370-0027 |
| RoHS | Yes |
| Max Voltage Rating | N/A |
| Pitch | N/A |
| Max Current Rating | N/A |
| Number of Contacts | N/A |
| Mounting | N/A |
| Operating Temperature | N/A |
| Type | Daughter Card |
| Termination Method | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 75370-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.