Molex 75376-0193 technical specifications.
| Type | Daughter Card |
| Gender | RCP |
| Number of Contacts | 900 |
| Terminal Pitch | 1.85mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75376-0193 to view detailed technical specifications.
No datasheet is available for this part.