Molex 754332104 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Stainless Steel |
| Number of Circuits | 60 |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| Pitch | 1.85mm |
| Series | 75433 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 754332104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.