The 75451-0002 connector from Molex features a 30V voltage rating and 500mA current rating. It has a 0.8mm pitch and 240 positions, and is available in a tray packaging format with 24 pieces per package. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It operates over a temperature range of -40°C to 85°C.
Molex 75451-0002 technical specifications.
| Color | Blue, Clear |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 240 |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 75451 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75451-0002 to view detailed technical specifications.
No datasheet is available for this part.