The Molex 754510003 is a 240-position RJ11 modular connector with a voltage rating of 30V and a current rating of 500mA. It features a right-angle orientation and a package quantity of 24 connectors per tray. The connector is designed for use in high-reliability applications and meets the UL94 V-0 flammability rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is halogen-free and has a low-halogen content.
Molex 754510003 technical specifications.
| Color | Blue, Clear |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 240 |
| Number of Positions | 240 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 75451 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 754510003 to view detailed technical specifications.
No datasheet is available for this part.