Molex 75454-0001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Halogen Free | Low Halogen |
| Number of Circuits | 160 |
| Number of Ports | 8 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 75454 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75454-0001 to view detailed technical specifications.
No datasheet is available for this part.