55-position, 11-row vertical backplane connector with a 1.85mm pitch. Features press-fit termination and through-hole mounting for robust board-to-board connections. Copper alloy contacts with gold plating ensure reliable conductivity, rated for 1A current and 120V AC. Constructed from grey thermoplastic housing, this connector operates within a -55°C to 105°C temperature range and meets UL94 V-0 flammability and low halogen standards.
Molex 75465-0505 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 24.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 9.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Number of Circuits | 55 |
| Number of Positions | 55 |
| Number of Rows | 11 |
| Orientation | Vertical |
| Package Quantity | 248 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | 75465 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75465-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.