Molex 75492-1053 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 2.6mm |
| RoHS Compliant | Yes |
| Series | 75492 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75492-1053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.