Molex 75541-2001 technical specifications.
| Terminal Pitch (mm) | 1.6/2.5/3.33 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 8 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75541-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.