Molex 755425001 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 150A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 186 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 75542 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 755425001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.