Molex 75545-5000 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 80A |
| Depth | 9.9mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 23.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 3.33mm |
| Series | EXTreme PowerMass |
| Termination | Press-Fit |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75545-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.