Molex 755486124 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 20 |
| Number of Rows | 8 |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 75548 |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 755486124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.