Molex 75556-1500 technical specifications.
| Contact Material | Copper, Nickel |
| Contact Plating | Gold |
| Current Rating | 150A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 75556 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75556-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
