Right angle male plug connector featuring 1 contact and 4 positions, designed for board-to-board applications. This header utilizes a solder terminal termination with a copper alloy contact material and gold plating, supporting a 150A current rating and 600V voltage rating. The black insulator houses a single row of contacts with a 3.2mm pitch, and the connector mounts via through-hole technology. Operating within a temperature range of -40°C to 105°C, this RoHS compliant component is packaged in trays.
Molex 75556-5000 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 150A |
| Depth | 32.85mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 3.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75556 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75556-5000 to view detailed technical specifications.
No datasheet is available for this part.
