Molex 75556-5101 technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 1Power |
| Terminal Pitch | 1.6mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75556-5101 to view detailed technical specifications.
No datasheet is available for this part.