Molex 75561-5200 technical specifications.
| Contact Material | Copper, Nickel |
| Contact Plating | Gold |
| Current Rating | 40A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 276 |
| Packaging | Tray |
| Pitch | 3mm |
| Series | 75561 |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75561-5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.