Molex 75568-5256 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 56 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 102 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 75568 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75568-5256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.