Molex 75577-1006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 17.47mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 36 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Series | 75577 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75577-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
