
68-position, right-angle, surface-mount circular connector with a 0.8mm pitch. Features a female gender and 68 solder termination terminals. Constructed with a thermoplastic insulator and copper alloy contacts with tin plating. Rated for 500mA current and 30V AC / 3.03kV DC voltage. Operates within a temperature range of -40°C to 80°C and boasts UL94 V-0 flammability rating. This low halogen, RoHS, and REACH SVHC compliant component is supplied in tape and reel packaging.
Molex 75586-0002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1650 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 75586 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75586-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
