Molex 75586-0008 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 17.4mm |
| Material | Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Right Angle |
| Package Quantity | 1650 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 75586 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| Width | 11.5mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75586-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.