Molex 75586-0010BULK technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 38 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Series | iPass |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 75586-0010BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.