
38-position, 2-row right-angle modular connector with a 0.8mm pitch, designed for surface mount termination. Features copper alloy contacts with gold plating, a 500mA current rating, and a 30V AC / 3.03kV DC voltage rating. Constructed from black thermoplastic with UL94 V-0 flammability rating, this low halogen, lead-free, and RoHS compliant connector offers a locking plug for secure connections. Operating temperature range is -40°C to 80°C.
Molex 75586-0011 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Mounting Style | PLUG |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1650 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 75586 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75586-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.