Molex 75586-0011-P technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Orientation | Right Angle |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 75586-0011-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.