
38-circuit, single-port, right-angle female connector with a 0.8mm pitch, designed for high-speed modular applications. Features copper alloy contacts with 0.38µm gold plating, rated for 30V AC and 500mA current. Constructed from black thermoplastic housing with UL94 V-0 flammability rating and low halogen content. Surface mount termination with solder connection, operating between -40°C and 80°C.
Molex 75586-0103 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 38 |
| Number of Ports | 1 |
| Number of Positions Loaded | 38 |
| Orientation | Right Angle |
| Package Quantity | 1650 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 75586 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75586-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.