The Molex 75705-1822 is a 176-contact HDR backplane connector designed for high-density applications. It features a 3.7mm pitch and 11 rows of press-fit contacts. The connector is rated for operation from -55°C to 80°C and can handle a maximum current of 1A per contact. It is suitable for use with 120VDC or 120VAC voltage levels and is mounted through a hole. The GbX I-Trac trademark is associated with this product.
Molex 75705-1822 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 176 |
| Terminal Pitch | 3.7mm |
| Number of Rows | 11 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX I-Trac™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75705-1822 to view detailed technical specifications.
No datasheet is available for this part.