220-position, 11-row vertical header with male gender and through-hole mounting. Features copper alloy contacts with gold and tin plating, a 3.7mm pitch, and a 1A current rating. Constructed from UL94 V-0 rated thermoplastic in black, this unshielded component offers 200 mating cycles and operates within a -55°C to 80°C temperature range. It supports a voltage rating of 120V AC and 120.12kV DC.
Molex 75705-3103 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 43.3mm |
| Material | Thermoplastic |
| Mating Cycles | 200 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 220 |
| Number of Columns | 10 |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 11 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| Series | GbX I-Trac™ 75705 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75705-3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.