High-speed, 220-position male connector with a straight, through-hole mount orientation. Features 11 rows and 10 columns with a 1.85mm pitch and 3.7mm row spacing. Constructed from black thermoplastic with copper alloy contacts plated in gold, offering a 1A current rating and 120V voltage rating. Operates within a temperature range of -55°C to 80°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component utilizes press-fit termination.
Molex 75705-5103 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 220 |
| Number of Columns | 10 |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.7mm |
| Series | GbX I-Trac™ 75705 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75705-5103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.