Molex 75705-5504 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 110 |
| Number of Positions | 110 |
| Number of Rows | 11 |
| Orientation | Vertical |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | 75705 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75705-5504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.