Molex 757052103 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 220 |
| Number of Rows | 11 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | 75705 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 757052103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.