
High-speed, right-angle receptacle connector featuring 220 positions across 11 rows and 10 columns. Constructed with a black thermoplastic housing and copper alloy contacts with gold plating. Offers a 1A current rating and a maximum DC voltage rating of 120.12kV. Through-hole mounting with press-fit termination, operating between -55°C and 80°C. UL94 V-0 flammability rated and RoHS compliant.
Molex 75710-1010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 220 |
| Number of Columns | 10 |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.7mm |
| Series | GbX I-Trac™ 75710 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75710-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
