Molex 75710-2006 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 34.8mm |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 29.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Number of Circuits | 132 |
| Number of Positions | 132 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Series | 75710 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75710-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.