Molex 75710-3008 technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Reliability | COMMERCIAL |
| Manufacturer Series | 75710 |
| Mounting Style | RIGHT ANGLE |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Molex 75710-3008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.