
Right-angle receptacle connector featuring 220 positions across 11 rows, designed for through-hole, edge, and board mounting. Constructed with a black thermoplastic housing and copper alloy contacts plated with gold and tin, this unshielded component offers a 3.7mm pitch and a 1A current rating. Operating within a temperature range of -55°C to 80°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Termination is achieved via press-fit, with a maximum AC voltage rating of 120V.
Molex 75710-3010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 34.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 44.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 220 |
| Number of Columns | 10 |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 75710 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75710-3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.