110-position, 5-column right-angle receptacle backplane connector with a 3.7mm pitch and row spacing. Features copper alloy contacts with gold plating, rated for 1A current and 120V AC voltage. Constructed from low-halogen thermoplastic material, it offers a press-fit termination method and is UL94 V-0 flammability rated. Operating temperature range is -55°C to 80°C.
Molex 757103005 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 110 |
| Number of Columns | 5 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 3.7mm |
| Series | GbX I-Trac™ 75710 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 757103005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.