Molex 75730-0118 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 16A |
| Number of Positions | 18 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | 75730 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75730-0118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.