
Rectangular board-to-board connector featuring a right-angle, through-hole mount design with 10 contacts and 10 positions. This male header offers a 4mm pitch and tin-plated copper alloy contacts, rated for 250V and 16A. Operating temperature range spans from -40°C to 105°C, with a black housing.
Molex 75730-0210 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 6.77mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 37.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 4mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 75730 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75730-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.