Molex 75730-0218 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 4mm |
| Series | 75730 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75730-0218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.