Molex 75730-0223 technical specifications.
| Mounting | Through Hole |
| Product Weight (g) | 4.861 |
| Termination Method | Solder |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme MicroPower™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75730-0223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.