Molex 757300150 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 16A |
| Number of Positions | 22 |
| Package Quantity | 180 |
| Packaging | Tray |
| Series | 75730 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 757300150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.