This unshrouded header features 4 contacts with a 3.5mm pitch and a maximum current rating of 17A per contact. It is designed for surface mount applications and can operate within a temperature range of -40 to 125 degrees Celsius. The header has a straight body orientation and is terminated through soldering. It is suitable for use in high-voltage applications up to 500VDC.
Molex 757574040 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 17/ContactA |
| Max Voltage Rating | 500VDC |
| Height | 21.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 757574040 to view detailed technical specifications.
No datasheet is available for this part.