This unshrouded header features 20 contacts with a 3.5mm pitch, arranged in two rows. It is designed for solder termination and is suitable for through-hole mounting. The header operates within a temperature range of -40°C to 125°C and has a maximum current rating of 17A per contact. It can withstand a maximum voltage rating of 500VDC and has a height of 15.7mm.
Molex 757576201 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 17/ContactA |
| Max Voltage Rating | 500VDC |
| Tradename | MX 150™ |
| Height | 15.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 757576201 to view detailed technical specifications.
No datasheet is available for this part.