26-position female receptacle with right-angle, surface-mount terminal and locking feature. Features copper alloy contacts with gold plating, rated for 500mA current and 30V AC. Constructed from black thermoplastic housing, this connector operates between -40°C and 80°C, meeting UL94 V-0 flammability and low halogen standards. Packaged on tape and reel, it offers a 0.8mm pitch and is RoHS and REACH SVHC compliant.
Molex 75783-0026 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 22.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Positions Loaded | 26 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | iPass™ PCI Express 75783 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75783-0026 to view detailed technical specifications.
No datasheet is available for this part.