
High-speed, right-angle female connector with 36 circuits and 36 contacts, featuring a 0.8mm pitch and gold-plated copper alloy contacts. This surface-mount component operates within a temperature range of -40°C to 80°C, with a current rating of 500mA and a voltage rating of 30V AC / 3.03kV DC. Constructed from black thermoplastic housing, it meets UL94 V-0 flammability standards and is RoHS, REACH SVHC, ELV, and Low Halogen compliant.
Molex 75783-0127 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 22.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 17.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 75783 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75783-0127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.