
36-position, 2-row right-angle receptacle connector with SMT termination and solder terminals. Features copper alloy contacts with gold plating, rated for 10Gbps data rate and 500mA current. Operates within a -40°C to 80°C temperature range, with a 30V AC voltage rating and 3.03kV DC voltage rating. Constructed from black thermoplastic housing, compliant with RoHS and UL94 V-0 flammability standards.
Molex 75783-0132 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 10Gbps |
| Depth | 24.07mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.96mm |
| Length | 19.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75783 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75783-0132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
