
This Molex 75783-0150 connector features a thermoplastic material with a low halogen content and is compliant with ELV and RoHS regulations. It has a contact plating of tin with a gold finish and is rated for 500mA of current. The connector is packaged in tape and reel quantities of 375 and is available in a right-angle orientation. It meets the requirements of UL94 V-0 flammability rating and is compliant with Reach SVHC regulations.
Molex 75783-0150 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Mount | Surface Mount |
| Number of Circuits | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 75783 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75783-0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.