Molex 75784-0027 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 75784-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.